- Home ›
- All Products›
- 826.000.011
826.000.011
Marquardt Switches
Key Cap 3 Anthracite 16 x 16 mm (0.63 x 0.63 in.)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Key Cap 3 Anthracite 16 x 16 mm (0.63 x 0.63 in.)
Search Keywords: 826000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:826.000.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.7250
300
$0.4871
1,000
$0.3791
2,500
$0.3529
5,000
$0.3384
7,500
$0.3375
10,000
$0.3367
15,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing