- Home ›
- All Products›
- 1805.711
1805.711
Marquardt Switches
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Search Keywords: 1805711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1805.711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$8.23
25
$7.66
100
$7.27
250
$6.91
500
$4.29
1,000
$3.68
2,000
$3.45
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing