- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1801.6122
1801.6122
Marquardt Switches
Switch Rocker ON OFF SPST Solder Rocker 15A 250VAC 559.27VA 100000Cycles Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Solder Rocker 15A 250VAC 559.27VA 100000Cycles Box
Search Keywords: 18016122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1801.6122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$1.719
300
$1.642
500
$1.313
1,000
$1.200
2,500
$1.068
5,000
$0.973
7,500
$0.948
10,000 +
$0.946
Click for Quote
Log in
to unlock special pricing