- Home ›
- All Products›
- 09041.0201-00
09041.0201-00
Marquardt Switches
Toggle Switch DPDT 5A 48VAC Panel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch DPDT 5A 48VAC Panel
Search Keywords: 09041020100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:09041.0201-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.87
22
$15.24
89
$14.63
230
$14.05
720 +
$13.48
Click for Quote
Log in
to unlock special pricing