- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y30-2-30
Description
+
EEL Y Adapter - 30A 125V Male To (2) 30A 125V Females
Search Keywords: Y30230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:Y30-2-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec Y-Adapters.Marine Y-Adapters
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$236.50
5
$229.93
10
$226.78
20
$220.73
50
$217.83
100 +
$212.24
Click for Quote
Log in
to unlock special pricing