- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WP1
Description
+
Rain tight Cover for 15A and 20A Straight Blade and 15A Locking Inlets and Outlets
Search Keywords: WP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:WP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Accessories.Industrial Accessories.Industrial Accessories
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$80.47
5
$75.69
10
$73.56
25
$73.20
50
$73.02
100
$72.16
250 +
$71.22
Click for Quote
Log in
to unlock special pricing