- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TRIXFER.FF
TRIXFER.FF
Marinco
Bates Stage Pin Splitters (20A / 125V) Female Female Tap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bates Stage Pin Splitters (20A / 125V) Female Female Tap
Search Keywords: TRIXFERFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:TRIXFER.FF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Stage Pin Adapters.Stage Pin Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$43.43
5
$38.75
10
$37.60
25
$36.51
50
$34.51
100
$33.59
250 +
$33.14
Click for Quote
Log in
to unlock special pricing