- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S30-15
Description
+
Straight Adapter - 30A 125V Male To 15A 125V Female
Search Keywords: S3015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:S30-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec 1-Piece Adapters.Marine 1-Piece Adapters
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$60.91
5
$54.35
10
$52.73
25
$50.47
50
$48.40
100
$47.11
250 +
$46.49
Click for Quote
Log in
to unlock special pricing