- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S20-30
S20-30
Marinco
Straight Adapter - 20A 125V Male To 30A 125V Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Straight Adapter - 20A 125V Male To 30A 125V Female
Search Keywords: S2030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:S20-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec 1-Piece Adapters.Marine 1-Piece Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$94.97
5
$87.88
10
$85.33
20
$80.66
50
$78.51
100 +
$77.47
Click for Quote
Log in
to unlock special pricing