- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S20-15
S20-15
Marinco
Straight Adapter - 20A 125V Male To 15A 125V Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Straight Adapter - 20A 125V Male To 15A 125V Female
Search Keywords: S2015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:S20-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec 1-Piece Adapters.Marine 1-Piece Adapters
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$73.93
5
$65.97
10
$64.00
25
$58.74
50
$58.59
100
$57.17
250 +
$54.97
Click for Quote
Log in
to unlock special pricing