- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S15-504
Description
+
Straight Adapter - 15A 125V Male To 50A 125/250V Female
Search Keywords: S15504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:S15-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Adapters.Rec 1-Piece Adapters.Marine 1-Piece Adapters
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$75.62
5
$67.48
10
$65.46
25
$60.08
50
$59.93
100
$58.48
250 +
$56.23
Click for Quote
Log in
to unlock special pricing