- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PCB-4W-AC110-SP
PCB-4W-AC110-SP
Marinco
PCB Assembly - 4 Way - AC 110V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Assembly - 4 Way - AC 110V
Search Keywords: PCB4WAC110SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:PCB-4W-AC110-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538903000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$36.31
5
$32.40
10
$32.32
25
$30.52
50
$28.85
100
$28.78
250 +
$27.71
Click for Quote
Log in
to unlock special pricing