- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PC20MRI
PC20MRI
Marinco
20A 500V PANEL MOUNT INPUT BLUE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 500V PANEL MOUNT INPUT BLUE
Search Keywords: PC20MRI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:PC20MRI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.20A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$4.25
250
$4.13
500
$3.90
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing