- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- P15-504RV
P15-504RV
Marinco
Pigtail Adapter-RV EEL - 15A Male to 50A 125/250V Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pigtail Adapter-RV EEL - 15A Male to 50A 125/250V Female
Search Keywords: P15504RV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:P15-504RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$87.13
6
$80.63
12
$78.29
18
$77.12
30
$74.00
54 +
$72.03
Click for Quote
Log in
to unlock special pricing