- Home ›
- All Products›
- MRS155DGW
MRS155DGW
Marinco
RECEPT. 15A 125V GFI DPLX W/ REMOVEABLE TERM. SCREW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT. 15A 125V GFI DPLX W/ REMOVEABLE TERM. SCREW
Search Keywords: MRS155DGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:MRS155DGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8215994060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.15A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$82.80
5
$55.52
10
$50.78
25
$48.11
50
$47.99
100
$47.87
250 +
$47.75
Click for Quote
Log in
to unlock special pricing