- Home ›
- All Products›
- MRL306
MRL306
Marinco
RECEPT. 30A 250V LKG SNGL W/ REMOVEABLE TERM. SCREW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT. 30A 250V LKG SNGL W/ REMOVEABLE TERM. SCREW
Search Keywords: MRL306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:MRL306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.30A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$14.069
5
$12.790
25
$12.150
50
$11.870
100
$11.620
250
$11.390
500
$11.240
1,000 +
$11.170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT