- Home ›
- All Products›
- MRL3015
Marinco
MRL3015
RECEPT. 30A 250V LKG SNGL W/ REMOVEABLE TERM. SCREW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECEPT. 30A 250V LKG SNGL W/ REMOVEABLE TERM. SCREW
Search Keywords: MRL3015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:MRL3015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.30A Industrial Receptacles
Frequently Asked Questions
Is MRL3015 RoHS compliant?
Yes, MRL3015 is RoHS compliant.
What is the lead time for MRL3015?
The standard lead time for MRL3015 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$30.07
5
$28.13
10
$26.83
25
$26.03
50
$24.91
100
$23.89
250 +
$23.25
Click for Quote
Log in
to unlock special pricing