- Home ›
- All Products›
- MRL156
MRL156
Marinco
RECEPT. 15A 250V LKG SNGL W/ REMOVEABLE TERM. SCREW ***NO INSTRUCTION SHEET***
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT. 15A 250V LKG SNGL W/ REMOVEABLE TERM. SCREW ***NO INSTRUCTION SHEET***
Search Keywords: MRL156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:MRL156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.15A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$33.60
5
$31.44
10
$29.98
25
$29.09
50
$27.84
100
$26.70
250 +
$25.99
Click for Quote
Log in
to unlock special pricing