- Home ›
- All Products›
- MRL155D
MRL155D
Marinco
RECEPT. 15A 125V LKG DPLX W/ REMOVEABLE TERM. SCREW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT. 15A 125V LKG DPLX W/ REMOVEABLE TERM. SCREW
Search Keywords: MRL155D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:MRL155D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.15A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$32.09
5
$30.02
10
$28.63
25
$27.78
50
$26.59
100
$25.49
250 +
$24.81
Click for Quote
Log in
to unlock special pricing