- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GCS123D25
GCS123D25
Marinco
Cordset 15A 125V 5-15 Triple Tap 12AWG 25
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset 15A 125V 5-15 Triple Tap 12AWG 25
Search Keywords: GCS123D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:GCS123D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$71.79
5
$64.06
10
$62.15
25
$57.04
50
$56.19
100
$55.34
250 +
$53.38
Click for Quote
Log in
to unlock special pricing