- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GCS104C50
GCS104C50
Marinco
Generator Cordset 30A 125/250V L14-30 Black 10AWG 50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Generator Cordset 30A 125/250V L14-30 Black 10AWG 50
Search Keywords: GCS104C50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:GCS104C50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$164.63
3
$162.16
5
$159.73
10 +
$157.33
Click for Quote
Log in
to unlock special pricing