- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GCS103B50
GCS103B50
Marinco
Generator Cordset 30A 125V L5-30 Black 12AWG 50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Generator Cordset 30A 125V L5-30 Black 12AWG 50
Search Keywords: GCS103B50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:GCS103B50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$139.82
5
$129.39
10
$123.84
15
$118.75
25
$116.97
50 +
$115.22
Click for Quote
Log in
to unlock special pricing