- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GCS103B25
GCS103B25
Marinco
Generator Cordset 30A 125V L5-30 Black 25
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Generator Cordset 30A 125V L5-30 Black 25
Search Keywords: GCS103B25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:GCS103B25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$91.10
5
$84.30
10
$81.85
15
$80.63
25
$77.37
50 +
$75.31
Click for Quote
Log in
to unlock special pricing