- Home ›
- All Products›
- G60M-FU
G60M-FU
Marinco
Group5 Inline Stage Pin (60A / 125V) Fused; Male
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Group5 Inline Stage Pin (60A / 125V) Fused; Male
Search Keywords: G60MFU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G60M-FU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.60A Group 5 Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$96.13
5
$88.74
10
$86.08
25
$82.37
50
$78.96
100
$77.78
250 +
$75.81
Click for Quote
Log in
to unlock special pricing