- Home ›
- All Products›
- G60M-DB
G60M-DB
Marinco
Group5 Inline Stage Pin (60A / 125V) 2Fer; Male
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Group5 Inline Stage Pin (60A / 125V) 2Fer; Male
Search Keywords: G60MDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G60M-DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.60A Group 5 Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$52.36
5
$46.72
10
$45.33
25
$43.39
50
$41.60
100
$40.49
250 +
$39.96
Click for Quote
Log in
to unlock special pricing