- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G60FR-TH
G60FR-TH
Marinco
Group 5 60A / 125V Phenolic Front Load Panel Mount Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Group 5 60A / 125V Phenolic Front Load Panel Mount Through Hole
Search Keywords: G60FRTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G60FR-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.60A Group 5 Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$51.10
5
$45.60
10
$44.24
25
$42.96
50
$40.60
100
$39.52
250 +
$38.93
Click for Quote
Log in
to unlock special pricing