- Home ›
- All Products›
- G20M-FU
G20M-FU
Marinco
Group5 Inline Stage Pin (20A / 125V) Fused; Male
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Group5 Inline Stage Pin (20A / 125V) Fused; Male
Search Keywords: G20MFU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G20M-FU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.20A Bates Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$44.57
5
$39.64
10
$38.41
25
$37.26
50
$35.15
100
$34.18
250 +
$33.67
Click for Quote
Log in
to unlock special pricing