- Home ›
- All Products›
- G20M
Description
+
Group5 Inline Stage Pin (20A / 125V) Male
Search Keywords: G20M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.20A Bates Stage Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$25.38
10
$22.57
25
$21.88
50
$21.22
100
$20.02
250
$19.47
500 +
$19.17
Click for Quote
Log in
to unlock special pricing