- Home ›
- All Products›
- G106FR1-R5-H
G106FR1-R5-H
Marinco
Group5 Stage Pin Panel Mount (100A / 250V) Flush Mount Female Special - Yellow (H)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Group5 Stage Pin Panel Mount (100A / 250V) Flush Mount Female Special - Yellow (H)
Search Keywords: G106FR1R5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G106FR1-R5-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.100A 125V Group 5 Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$73.21
5
$65.32
10
$63.37
25
$58.16
50
$58.02
100
$56.61
250 +
$54.44
Click for Quote
Log in
to unlock special pricing