- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G106F-H
Description
+
Group5 Inline Stage Pin (100A / 250V) Female - Yellow (H)
Search Keywords: G106FH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G106F-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.100A 125V Group 5 Stage Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$59.21
5
$52.83
10
$51.25
25
$49.06
50
$47.04
100
$45.79
250 +
$45.18
Click for Quote
Log in
to unlock special pricing