- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G100M-DB
G100M-DB
Marinco
Group5 Inline Stage Pin (100A / 125V) 2Fer; Male
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Group5 Inline Stage Pin (100A / 125V) 2Fer; Male
Search Keywords: G100MDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G100M-DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.100A 125V Group 5 Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$79.21
5
$70.68
10
$68.57
25
$62.93
50
$62.77
100
$61.25
250 +
$58.90
Click for Quote
Log in
to unlock special pricing