- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G100M
Marinco
G100M
Group5 Inline Stage Pin (100A / 125V) Male
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Group5 Inline Stage Pin (100A / 125V) Male
Search Keywords: G100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:G100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Group 5 Stage Pins.100A 125V Group 5 Stage Pins
Product Guides
+
Frequently Asked Questions
Is G100M RoHS compliant?
Yes, G100M is RoHS compliant.
What is the lead time for G100M?
The standard lead time for G100M is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$59.21
5
$52.83
10
$51.25
25
$49.06
50
$47.04
100
$45.79
250 +
$45.18
Click for Quote
Log in
to unlock special pricing