- Home ›
- All Products›
- CS8275
Marinco
CS8275
50A 250V 2P3W Flanged Inlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50A 250V 2P3W Flanged Inlet
Search Keywords: CS8275
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CS8275 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.50A Industrial Inlets |
Frequently Asked Questions
Is CS8275 RoHS compliant?
Yes, CS8275 is RoHS compliant.
What is the lead time for CS8275?
The standard lead time for CS8275 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$52.06
5
$49.07
10
$48.32
25
$46.34
50
$46.23
100
$45.75
250 +
$44.92
Click for Quote
Log in
to unlock special pricing