- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS8269
Description
+
50A 250V 2P3W Locking Receptacle
Search Keywords: CS8269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS8269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.50A Industrial Receptacles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$88.08
5
$81.51
10
$79.14
20
$74.81
50
$72.81
100 +
$71.72
Click for Quote
Log in
to unlock special pricing