- Home ›
- All Products›
- CS8175
CS8175
Marinco
50A 3 Phase 480V 3P4W Flanged Inlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 3 Phase 480V 3P4W Flanged Inlet
Search Keywords: CS8175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS8175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.50A Industrial Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$89.63
5
$82.94
10
$80.54
20
$76.12
50
$74.09
100 +
$73.12
Click for Quote
Log in
to unlock special pricing