- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS8169
Description
+
50A 3 Phase 480V 3P4W Locking Receptacle
Search Keywords: CS8169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS8169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.50A Industrial Receptacles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$95.17
5
$89.26
10
$86.71
20
$84.16
50
$80.80
100 +
$78.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT