- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS8164N.OEM
CS8164N.OEM
Marinco
50A 3PH 480V A.C. CONNECTOR MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 3PH 480V A.C. CONNECTOR MASTER/50
Search Keywords: CS8164NOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS8164N.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.50A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$72.43
5
$64.63
10
$62.70
25
$57.55
50
$57.40
100
$56.01
250 +
$53.86
Click for Quote
Log in
to unlock special pricing