- Home ›
- All Products›
- CS6377SD
CS6377SD
Marinco
50A 125V FLG INLET W/3 MOUNTING HOLES
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 125V FLG INLET W/3 MOUNTING HOLES
Search Keywords: CS6377SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS6377SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.50A Industrial Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$59.91
5
$53.46
10
$51.87
25
$49.64
50
$47.60
100
$46.33
250 +
$45.72
Click for Quote
Log in
to unlock special pricing