- Home ›
- All Products›
- CS6370
CS6370
Marinco
50A 125V 2P3W Locking Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 125V 2P3W Locking Receptacle
Search Keywords: CS6370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS6370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.50A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$69.60
5
$62.11
10
$60.25
25
$55.30
50
$54.47
100
$53.65
250 +
$51.76
Click for Quote
Log in
to unlock special pricing