- Home ›
- All Products›
- CS6361N
CS6361N
Marinco
50A 125V 2P3W Locking Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 125V 2P3W Locking Plug
Search Keywords: CS6361N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS6361N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.50A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$81.88
5
$73.06
10
$70.88
25
$65.05
50
$64.89
100
$63.32
250 +
$60.88
Click for Quote
Log in
to unlock special pricing