- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS503-50
Description
+
EEL Cordset - 50A 125V - 50' - Yellow
Search Keywords: CS50350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS503-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.50A Marine Cordsets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$640.79
3
$623.23
5 +
$621.67
Click for Quote
Log in
to unlock special pricing