- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS30-50W.OEM
Marinco
CS30-50W.OEM
Cordset EEL - 30A 125V 50' - White - OEM Pkg
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Cordset EEL - 30A 125V 50' - White - OEM Pkg
Search Keywords: CS3050WOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS30-50W.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is CS30-50W.OEM discontinued?
Yes, CS30-50W.OEM from Marinco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CS30-50W.OEM RoHS compliant?
Yes, CS30-50W.OEM is RoHS compliant.
What is the lead time for CS30-50W.OEM?
The standard lead time for CS30-50W.OEM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.