- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS30-50W
Description
+
EEL Cordset - 30A 125V - 50' - White
Search Keywords: CS3050W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS30-50W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.30A Marine Cordsets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$178.41
5
$173.46
10
$171.08
20
$170.65
50
$164.33
100 +
$160.12
Click for Quote
Log in
to unlock special pricing