- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS30-50.OEM
CS30-50.OEM
Marinco
Cordset EEL - 30A 125V - 50' - Yellow - OEM Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset EEL - 30A 125V - 50' - Yellow - OEM Pkg
Search Keywords: CS3050OEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS30-50.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$148.06
6
$143.94
10
$141.97
20
$141.62
50
$136.37
100 +
$132.87
Click for Quote
Log in
to unlock special pricing