- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CS30-25
Description
+
EEL Cordset - 30A 125V - 25' - Yellow
Search Keywords: CS3025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS30-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.30A Marine Cordsets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$150.39
5
$139.16
10
$133.20
20
$127.73
50
$124.32
100 +
$122.68
Click for Quote
Log in
to unlock special pricing