- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMMRS-C
Marinco
CLSMMRS-C
CLSM 15 Series Panel Mount (150A / 600V) 3/4" Threaded Stud; Male - Red (C)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLSM 15 Series Panel Mount (150A / 600V) 3/4" Threaded Stud; Male - Red (C)
Search Keywords: CLSMMRSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLSMMRS-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices
Frequently Asked Questions
Is CLSMMRS-C RoHS compliant?
Yes, CLSMMRS-C is RoHS compliant.
What is the lead time for CLSMMRS-C?
The standard lead time for CLSMMRS-C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$18.16
10
$17.32
25
$16.81
50
$16.32
100
$15.42
250
$15.01
500 +
$14.82
Click for Quote
Log in
to unlock special pricing