- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMMRS-A
Marinco
CLSMMRS-A
CLSM 15 Series Panel Mount (150A / 600V) 3/4" Threaded Stud; Male - Black (A)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLSM 15 Series Panel Mount (150A / 600V) 3/4" Threaded Stud; Male - Black (A)
Search Keywords: CLSMMRSA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CLSMMRS-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices |
Frequently Asked Questions
Is CLSMMRS-A RoHS compliant?
Yes, CLSMMRS-A is RoHS compliant.
What is the lead time for CLSMMRS-A?
The standard lead time for CLSMMRS-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$22.39
10
$18.76
25
$17.16
50
$16.78
100
$16.25
250
$16.21
500 +
$16.17
Click for Quote
Log in
to unlock special pricing