- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMMR2-D
CLSMMR2-D
Marinco
CLSM 15 Series Panel Mount (150A / 600V) #8 - #2 AWG Double Set Screw; Male - Blue (D) MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLSM 15 Series Panel Mount (150A / 600V) #8 - #2 AWG Double Set Screw; Male - Blue (D) MASTER/50
Search Keywords: CLSMMR2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLSMMR2-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$18.92
10
$18.05
25
$17.51
50
$17.00
100
$16.07
250
$15.64
500 +
$15.43
Click for Quote
Log in
to unlock special pricing