- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMMR2-B
Marinco
CLSMMR2-B
CLSM 15 Series Panel Mount (150A / 600V) #8 - #2 AWG Double Set Screw; Male - White (B) MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CLSM 15 Series Panel Mount (150A / 600V) #8 - #2 AWG Double Set Screw; Male - White (B) MASTER/50
Search Keywords: CLSMMR2B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | CLSMMR2-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices |
Frequently Asked Questions
Is CLSMMR2-B RoHS compliant?
Yes, CLSMMR2-B is RoHS compliant.
What is the lead time for CLSMMR2-B?
The standard lead time for CLSMMR2-B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$17.40
10
$16.60
25
$16.10
50
$15.64
100
$14.78
250
$14.39
500 +
$14.20
Click for Quote
Log in
to unlock special pricing