- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CLSMFRS-B
CLSMFRS-B
Marinco
CLSM 15 Series Panel Mount (150A / 600V) 3/4" Threaded Stud; Female - White (B)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLSM 15 Series Panel Mount (150A / 600V) 3/4" Threaded Stud; Female - White (B)
Search Keywords: CLSMFRSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CLSMFRS-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cam Devices.Panel Mount Cam Devices.CLM Mini Panel Mount Cam Devices
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$18.16
10
$17.32
25
$16.81
50
$16.32
100
$15.42
250
$15.01
500 +
$14.79
Click for Quote
Log in
to unlock special pricing